ROHM N-Channel MOSFET, 33 A, 250 V, 3-Pin TO-220FM RCX330N25
- RS Stock No.:
- 826-7721
- Mfr. Part No.:
- RCX330N25
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 826-7721
- Mfr. Part No.:
- RCX330N25
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 33 A | |
| Maximum Drain Source Voltage | 250 V | |
| Package Type | TO-220FM | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 230 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 4.8mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.3mm | |
| Typical Gate Charge @ Vgs | 80 nC @ 10 V | |
| Height | 15.4mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 33 A | ||
Maximum Drain Source Voltage 250 V | ||
Package Type TO-220FM | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 230 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 4.8mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 10.3mm | ||
Typical Gate Charge @ Vgs 80 nC @ 10 V | ||
Height 15.4mm | ||
- COO (Country of Origin):
- TH
