N-Channel MOSFET, 40 A, 25 V, 8-Pin TSDSON Infineon BSZ036NE2LSATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-9376
Mfr. Part No.:
BSZ036NE2LSATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

25 V

Package Type

TSDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

37 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

16 nC @ 10 V

Length

3.4mm

Transistor Material

Si

Width

3.4mm

Height

1.1mm

Series

OptiMOS

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy