Dual N-Channel MOSFET, 20 A, 60 V, 8-Pin TDSON Infineon IPG20N06S4L14ATMA1
- RS Stock No.:
- 825-9253
- Mfr. Part No.:
- IPG20N06S4L14ATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 825-9253
- Mfr. Part No.:
- IPG20N06S4L14ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TDSON | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 20 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 50 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Number of Elements per Chip | 2 | |
| Width | 6.15mm | |
| Typical Gate Charge @ Vgs | 30 nC @ 10 V | |
| Length | 5.15mm | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Series | OptiMOS T2 | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TDSON | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 20 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 50 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Number of Elements per Chip 2 | ||
Width 6.15mm | ||
Typical Gate Charge @ Vgs 30 nC @ 10 V | ||
Length 5.15mm | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Series OptiMOS T2 | ||
Height 1mm | ||
