N-Channel MOSFET, 9 A, 550 V, 3-Pin DPAK Infineon IPD50R399CPBTMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-9174
Mfr. Part No.:
IPD50R399CPBTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

550 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

900 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

6.223mm

Transistor Material

Si

Typical Gate Charge @ Vgs

17 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

2.413mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS CP

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy