N-Channel MOSFET, 100 A, 25 V, 8-Pin TDSON Infineon BSC024NE2LSATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-9165
Mfr. Part No.:
BSC024NE2LSATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Typical Gate Charge @ Vgs

11 nC @ 4.5 V

Length

5.35mm

Maximum Operating Temperature

+150 °C

Width

6.35mm

Number of Elements per Chip

1

Height

1.1mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy