N-Channel MOSFET, 100 A, 30 V, 8-Pin TDSON Infineon BSC030N03LSGATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-9112
Mfr. Part No.:
BSC030N03LSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

69 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

20 nC @ 4.5 V

Length

5.35mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

6.35mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy