Infineon CoolMOS CP N-Channel MOSFET, 16 A, 650 V, 3-Pin TO-220 IPP60R199CPXKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-5762
Mfr. Part No.:
IPP60R199CPXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Series

CoolMOS CP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

490 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

139 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

32 nC @ 10 V

Length

10.36mm

Width

4.57mm

Transistor Material

Si

Height

15.95mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy