N-Channel MOSFET, 40 A, 40 V, 8-Pin WDFN onsemi NVTFS5811NLTG
- RS Stock No.:
- 823-4194
- Mfr. Part No.:
- NVTFS5811NLTAG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 823-4194
- Mfr. Part No.:
- NVTFS5811NLTAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 40 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | WDFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 10 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Maximum Power Dissipation | 21 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 3.15mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 30 nC @ 10 V | |
| Length | 3.15mm | |
| Maximum Operating Temperature | +175 °C | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 40 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type WDFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 10 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Maximum Power Dissipation 21 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 3.15mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 30 nC @ 10 V | ||
Length 3.15mm | ||
Maximum Operating Temperature +175 °C | ||
Height 0.75mm | ||
Minimum Operating Temperature -55 °C | ||
The ON Semiconductor NVTFS5811NL is power MOSFET. The package type of the MOSFET is the WDFN8. The Continuous drain current of the MOAFET is 40A.
Low capacitance to minimize driver losses
Small footprint for compact design
Small footprint for compact design
