N-Channel MOSFET, 46 A, 30 V, 8-Pin WDFN onsemi NVTFS4824NTAG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-4179
Mfr. Part No.:
NVTFS4824NTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

30 V

Package Type

WDFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

21 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

3.15mm

Maximum Operating Temperature

+175 °C

Length

3.15mm

Typical Gate Charge @ Vgs

29 nC @ 10 V

Transistor Material

Si

Height

0.75mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy