N-Channel MOSFET, 30 A, 30 V, 8-Pin WDFN onsemi NVTFS4823NTG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-4175
Mfr. Part No.:
NVTFS4823NTWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

30 V

Package Type

WDFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

17.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

21 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

3.15mm

Typical Gate Charge @ Vgs

12 nC @ 10 V

Width

3.15mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

0.75mm

Minimum Operating Temperature

-55 °C