N-Channel MOSFET, 16 A, 30 V, 8-Pin SOIC Diodes Inc DMN3007LSS-13

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.43

(exc. VAT)

£4.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£0.343£3.43
50 - 190£0.279£2.79
200 - 490£0.215£2.15
500 +£0.208£2.08

*price indicative

Packaging Options:
RS Stock No.:
823-3227
Mfr. Part No.:
DMN3007LSS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

64.2 nC @ 10 V

Length

4.95mm

Maximum Operating Temperature

+150 °C

Width

3.95mm

Transistor Material

Si

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.5mm