Diodes Inc N-Channel MOSFET, 10 A, 30 V, 8-Pin SOIC DMG4496SSS-13
- RS Stock No.:
- 823-3214
- Mfr. Part No.:
- DMG4496SSS-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-3214
- Mfr. Part No.:
- DMG4496SSS-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 29 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 1.42 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 10.2 nC @ 10 V | |
| Length | 4.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 3.95mm | |
| Number of Elements per Chip | 1 | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 10 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 29 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 1.42 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 10.2 nC @ 10 V | ||
Length 4.95mm | ||
Maximum Operating Temperature +150 °C | ||
Width 3.95mm | ||
Number of Elements per Chip 1 | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
