Dual N/P-Channel MOSFET, 4.2 A, 5.8 A, 40 V, 8-Pin SOIC Diodes Inc DMC4050SSD-13

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-3201
Mfr. Part No.:
DMC4050SSD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

4.2 A, 5.8 A

Maximum Drain Source Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

2.14 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Width

3.95mm

Length

4.95mm

Transistor Material

Si

Typical Gate Charge @ Vgs

33.66 nC @ 10 V, 37.56 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C