N-Channel MOSFET, 4.7 A, 30 V, 3 + Tab-Pin SOT-223 Diodes Inc ZXM62N03GTA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-3163
Mfr. Part No.:
ZXM62N03GTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

4.7 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.9 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.7mm

Typical Gate Charge @ Vgs

9.6 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

3.7mm

Height

1.7mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy