Diodes Inc N-Channel MOSFET, 1.4 A, 20 V, 3-Pin SOT-23 DMN2300U-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-2933
Mfr. Part No.:
DMN2300U-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

360 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.95V

Maximum Power Dissipation

550 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

1.6 nC @ 4.5 V

Length

3mm

Number of Elements per Chip

1

Transistor Material

Si

Width

1.4mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C