Diodes Inc Dual N-Channel MOSFET, 4.2 A, 20 V, 6-Pin SOT-26 DMG9926UDM-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-2924
Mfr. Part No.:
DMG9926UDM-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

4.2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

980 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

8.3 nC @ 4.5 V

Length

3.1mm

Number of Elements per Chip

2

Transistor Material

Si

Width

1.7mm

Height

1.3mm

Minimum Operating Temperature

-55 °C