N-Channel MOSFET, 540 mA, 20 V, 3-Pin SOT-323 Diodes Inc DMN2004WK-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-2921
Mfr. Part No.:
DMN2004WK-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

540 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

900 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1mm