N-Channel MOSFET, 11.8 A, 60 V, 3-Pin DPAK Diodes Inc ZXMN6A09KTC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-2450
Mfr. Part No.:
ZXMN6A09KTC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

11.8 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

10.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Width

6.2mm

Maximum Operating Temperature

+150 °C

Length

6.7mm

Typical Gate Charge @ Vgs

29 nC @ 10 V

Height

2.39mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy