Quad N/P-Channel MOSFET, 1.1 A, 800 mA, 100 V, 8-Pin SM Diodes Inc ZXMHC10A07T8TA
- RS Stock No.:
- 823-1873
- Mfr. Part No.:
- ZXMHC10A07T8TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 823-1873
- Mfr. Part No.:
- ZXMHC10A07T8TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 1.1 A, 800 mA | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | SM | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 1.45 Ω, 900 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Maximum Power Dissipation | 1.3 W | |
| Transistor Configuration | Full Bridge | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 3.7mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.7mm | |
| Number of Elements per Chip | 4 | |
| Typical Gate Charge @ Vgs | 2.9 nC @ 10 V, 3.5 nC @ 10 V | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 1.1 A, 800 mA | ||
Maximum Drain Source Voltage 100 V | ||
Package Type SM | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 1.45 Ω, 900 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Maximum Power Dissipation 1.3 W | ||
Transistor Configuration Full Bridge | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 3.7mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 6.7mm | ||
Number of Elements per Chip 4 | ||
Typical Gate Charge @ Vgs 2.9 nC @ 10 V, 3.5 nC @ 10 V | ||
Height 1.6mm | ||
Minimum Operating Temperature -55 °C | ||
