Dual P-Channel MOSFET, 3.8 A, 20 V, 6-Pin DFN Diodes Inc DMP2160UFDB-7
- RS Stock No.:
- 822-8499
- Mfr. Part No.:
- DMP2160UFDB-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 822-8499
- Mfr. Part No.:
- DMP2160UFDB-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 3.8 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 86 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0.9V | |
| Maximum Power Dissipation | 1.4 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Length | 2.08mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Width | 2.075mm | |
| Typical Gate Charge @ Vgs | 6.5 nC @ 4.5 V | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 3.8 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 86 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0.9V | ||
Maximum Power Dissipation 1.4 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Length 2.08mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Width 2.075mm | ||
Typical Gate Charge @ Vgs 6.5 nC @ 4.5 V | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 0.6mm | ||
