Dual N-Channel MOSFET, 6.5 A, 24 V, 6-Pin DFN Diodes Inc DMG5802LFX-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-8495
Mfr. Part No.:
DMG5802LFX-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

24 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

980 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Length

5.1mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

31.3 nC @ 10 V

Transistor Material

Si

Width

2.1mm

Minimum Operating Temperature

-55 °C

Height

0.8mm