Diodes Inc Dual N-Channel MOSFET, 280 mA, 50 V, 6-Pin SOT-563 DMN5L06VAK-7
- RS Stock No.:
- 822-2586
- Mfr. Part No.:
- DMN5L06VAK-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 822-2586
- Mfr. Part No.:
- DMN5L06VAK-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 280 mA | |
| Maximum Drain Source Voltage | 50 V | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 3 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -40 V, +40 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.7mm | |
| Width | 1.25mm | |
| Number of Elements per Chip | 2 | |
| Height | 0.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 280 mA | ||
Maximum Drain Source Voltage 50 V | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 3 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -40 V, +40 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 1.7mm | ||
Width 1.25mm | ||
Number of Elements per Chip 2 | ||
Height 0.6mm | ||
Minimum Operating Temperature -55 °C | ||
