Diodes Inc N-Channel MOSFET, 2 A, 20 V, 3-Pin SOT-23 DMN2230U-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-2567
Mfr. Part No.:
DMN2230U-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

230 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

600 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Transistor Material

Si

Number of Elements per Chip

1

Width

1.4mm

Typical Gate Charge @ Vgs

2.3 nC @ 10 V

Length

3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy