N-Channel MOSFET, 440 mA, 20 V, 3-Pin X1-DFN1006 Diodes Inc DMN2005LPK-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-2548
Mfr. Part No.:
DMN2005LPK-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

440 mA

Maximum Drain Source Voltage

20 V

Package Type

X1-DFN1006

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

450 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Width

0.675mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Length

1.08mm

Priced to Clear

Yes

Minimum Operating Temperature

-65 °C

Height

0.48mm