Diodes Inc Dual P-Channel MOSFET, 680 mA, 20 V, 6-Pin SOT-563 DMG1023UV-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-2517
Mfr. Part No.:
DMG1023UV-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

680 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-563

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

25 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

530 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-6 V, +6 V

Width

1.25mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

0.62 nC @ 4.5 V

Length

1.7mm

Number of Elements per Chip

2

Height

0.6mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy