Diodes Inc Dual N-Channel MOSFET, 440 mA, 60 V, 6-Pin SOT-563 DMG1026UV-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-2514
Mfr. Part No.:
DMG1026UV-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

440 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-563

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2.1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

650 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.25mm

Number of Elements per Chip

2

Length

1.7mm

Typical Gate Charge @ Vgs

0.45 pC @ 4.5 V

Minimum Operating Temperature

-55 °C

Height

0.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy