Infineon StrongIRFET N-Channel MOSFET, 75 A, 60 V, 3-Pin TO-220AB IRFB7546PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
820-8851
Mfr. Part No.:
IRFB7546PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Series

StrongIRFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

99 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

16.51mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy