Vishay SQ Rugged N-Channel MOSFET, 7.8 A, 30 V, 6-Pin TSOP-6 SQ3456BEV-T1_GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-3914
Mfr. Part No.:
SQ3456BEV-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

7.8 A

Maximum Drain Source Voltage

30 V

Series

SQ Rugged

Package Type

TSOP-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

64 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

3.1mm

Typical Gate Charge @ Vgs

6 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Width

1.7mm

Maximum Operating Temperature

+175 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q101

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy