N-Channel MOSFET, 40 A, 150 V, 3-Pin D2PAK Vishay SUM40N15-38-E3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-7486
Mfr. Part No.:
SUM40N15-38-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

150 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

166 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

38 nC @ 10 V

Length

10.41mm

Maximum Operating Temperature

+175 °C

Width

9.652mm

Transistor Material

Si

Height

4.826mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
TW