P-Channel MOSFET, 3 A, 20 V, 4-Pin MICRO FOOT Vishay SI8461DB-T2-E1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-1425
Mfr. Part No.:
SI8461DB-T2-E1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

20 V

Package Type

MICRO FOOT

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

205 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

1.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Transistor Material

Si

Width

1mm

Typical Gate Charge @ Vgs

16 nC @ 8 V

Length

1mm

Maximum Operating Temperature

+150 °C

Height

0.268mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy