P-Channel MOSFET, 21 A, 20 V, 8-Pin PowerPAK SO Vishay SI7635DP-T1-GE3
- RS Stock No.:
- 818-1407
- Mfr. Part No.:
- SI7635DP-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 818-1407
- Mfr. Part No.:
- SI7635DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 21 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | PowerPAK SO | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 7.5 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 54 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Length | 5.99mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 95.3 nC @ 10 V | |
| Width | 5mm | |
| Height | 1.07mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 21 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type PowerPAK SO | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 7.5 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 54 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Length 5.99mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 95.3 nC @ 10 V | ||
Width 5mm | ||
Height 1.07mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
