Nexperia Dual N/P-Channel MOSFET, 220 mA, 400 mA, 30 V, 6-Pin SOT-666 NX3008CBKV,115

Subtotal (1 pack of 50 units)*

£13.60

(exc. VAT)

£16.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +£0.272£13.60

*price indicative

Packaging Options:
RS Stock No.:
816-0567
Mfr. Part No.:
NX3008CBKV,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N, P

Maximum Continuous Drain Current

220 mA, 400 mA

Maximum Drain Source Voltage

30 V

Package Type

SOT-666

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2.8 Ω, 7.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

500 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

2

Length

1.7mm

Typical Gate Charge @ Vgs

0.52 nC @ 4.5 V, 0.55 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Width

1.3mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

0.6mm

COO (Country of Origin):
HK