Vishay N-Channel MOSFET, 3.6 A, 600 V, 3-Pin D2PAK SIHFBC30S-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
815-2691
Mfr. Part No.:
SIHFBC30S-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

74 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

31 nC @ 10 V

Length

10.67mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

9.65mm

Transistor Material

Si

Height

4.83mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy