Dual N-Channel MOSFET, 13.8 A, 14 A, 30 V, 6-Pin PowerPAIR Vishay SIZ702DT-T1-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
814-1326
Mfr. Part No.:
SIZ702DT-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

13.8 A, 14 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAIR

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

14.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

27 W, 30 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.08mm

Width

3.81mm

Typical Gate Charge @ Vgs

14 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Transistor Material

Si

Height

0.75mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN