Dual N-Channel MOSFET, 9.5 A, 14.5 A, 30 V, 8-Pin PowerPAIR Vishay SIZ904DT-T1-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
814-1320
Mfr. Part No.:
SIZ904DT-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

9.5 A, 14.5 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAIR

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

17 mΩ, 30 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

20 W, 33 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.1mm

Transistor Material

Si

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

15.4 nC @ 10 V, 8 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5.1mm

Series

PowerPAIR

Height

0.7mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN