N-Channel MOSFET, 50 A, 60 V, 3-Pin D2PAK Vishay SIHLZ44STRR-GE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
813-0724
Mfr. Part No.:
SIHLZ44STRR-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

39 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

66 nC @ 5 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN