Vishay N-Channel MOSFET, 7.7 A, 100 V, 3-Pin DPAK SIHLR120TR-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
813-0720
Mfr. Part No.:
SIHLR120TR-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

7.7 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Length

6.73mm

Width

6.22mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

12 nC @ 5 V

Minimum Operating Temperature

-55 °C

Height

2.38mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy