N-Channel MOSFET, 17 A, 200 V, 3-Pin SMD-220 Vishay SIHL640STRL-GE3
- RS Stock No.:
- 813-0705
- Mfr. Part No.:
- SIHL640STRL-GE3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-0705
- Mfr. Part No.:
- SIHL640STRL-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 17 A | |
| Maximum Drain Source Voltage | 200 V | |
| Package Type | SMD-220 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 270 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 125 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Typical Gate Charge @ Vgs | 66 nC @ 5 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 17 A | ||
Maximum Drain Source Voltage 200 V | ||
Package Type SMD-220 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 270 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 125 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Typical Gate Charge @ Vgs 66 nC @ 5 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
