N-Channel MOSFET, 4 A, 12 V, 6-Pin SOT-363 Vishay SI1422DH-T1-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-3072
Mfr. Part No.:
SI1422DH-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

12 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

36 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

2.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Transistor Material

Si

Width

1.35mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.2mm

Typical Gate Charge @ Vgs

13.1 nC @ 8 V

Height

1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy