P-Channel MOSFET, 1.1 A, 20 V, 3-Pin SOT-323 Vishay SI1317DL-T1-GE3
- RS Stock No.:
- 812-3066
- Mfr. Part No.:
- SI1317DL-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 812-3066
- Mfr. Part No.:
- SI1317DL-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.1 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 270 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.45V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Length | 2.2mm | |
| Typical Gate Charge @ Vgs | 4.3 nC @ 4.5 V | |
| Width | 1.35mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1mm | |
| Minimum Operating Temperature | -50 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.1 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 270 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.45V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Length 2.2mm | ||
Typical Gate Charge @ Vgs 4.3 nC @ 4.5 V | ||
Width 1.35mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Height 1mm | ||
Minimum Operating Temperature -50 °C | ||
