P-Channel MOSFET, 1.9 A, 200 V, 3-Pin DPAK Vishay IRFR9210TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-0657
Mfr. Part No.:
IRFR9210TRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.9 A

Maximum Drain Source Voltage

200 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Typical Gate Charge @ Vgs

8.9 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

6.22mm

Transistor Material

Si

Number of Elements per Chip

1

Height

2.38mm

Minimum Operating Temperature

-55 °C

The Vishay power MOSFETs technology is the key to advanced line of power MOSFET transistors. The efficient geometry and unique processing of the Power MOSFET design achieve very low on-state resistance combined with high transconductance and extreme device ruggedness.

Dynamic dV/dt rating
Repetitive avalanche rated
Fast switching

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy