N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 onsemi FCP190N60

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-5065
Mfr. Part No.:
FCP190N60
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

199 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

208 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.67mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

57 nC @ 10 V

Width

4.83mm

Transistor Material

Si

Height

16.51mm

Series

SuperFET

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy