N-Channel MOSFET, 12 A, 40 V, 3-Pin D2PAK STMicroelectronics VNP14NV04-E
- RS Stock No.:
- 809-1332
- Mfr. Part No.:
- VNP14NV04-E
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1332
- Mfr. Part No.:
- VNP14NV04-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 12 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 70 mΩ | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Transistor Configuration | Single | |
| Length | 10.4mm | |
| Width | 9.35mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Series | OMNIFET | |
| Height | 4.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 12 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 70 mΩ | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Transistor Configuration Single | ||
Length 10.4mm | ||
Width 9.35mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Series OMNIFET | ||
Height 4.6mm | ||
