onsemi PowerTrench N-Channel MOSFET, 66 A, 30 V, 3-Pin DPAK FDD6670A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-0907
Mfr. Part No.:
FDD6670A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

66 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

6.73mm

Transistor Material

Si

Width

6.22mm

Typical Gate Charge @ Vgs

16 nC @ 5 V

Maximum Operating Temperature

+175 °C

Height

2.39mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy