N-Channel MOSFET, 21 A, 20 V, 3-Pin DPAK onsemi FDD6530A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-0900
Mfr. Part No.:
FDD6530A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

20 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

48 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+175 °C

Length

6.73mm

Number of Elements per Chip

1

Width

6.22mm

Transistor Material

Si

Typical Gate Charge @ Vgs

6.5 nC @ 10 V

Height

2.39mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C