N-Channel MOSFET, 6.5 A, 30 V, 6-Pin SOT-23 onsemi FDC8884

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-0878
Mfr. Part No.:
FDC8884
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.7mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

3mm

Typical Gate Charge @ Vgs

5.3 nC @ 10 V

Number of Elements per Chip

1

Series

PowerTrench

Height

1mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy