onsemi PowerTrench N-Channel MOSFET, 8 A, 30 V, 6-Pin SOT-23 FDC8878

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-0874
Mfr. Part No.:
FDC8878
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

21 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Transistor Material

Si

Width

1.7mm

Height

1mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy