onsemi PowerTrench Dual P-Channel MOSFET, 2.5 A, 12 V, 6-Pin SOT-23 FDC6318P

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-0837
Mfr. Part No.:
FDC6318P
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

12 V

Package Type

SOT-23

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

960 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-8 V, +8 V

Length

3mm

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

5.4 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.7mm

Height

1mm

Minimum Operating Temperature

-55 °C