onsemi UniFET N-Channel MOSFET, 11.5 A, 500 V, 3-Pin D2PAK FDB12N50TM

Subtotal (1 pack of 5 units)*

£1.18

(exc. VAT)

£1.415

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.236£1.18

*price indicative

Packaging Options:
RS Stock No.:
809-0815
Mfr. Part No.:
FDB12N50TM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

500 V

Package Type

D2PAK (TO-263)

Series

UniFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

650 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

165 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.67mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

22 nC @ 10 V

Width

9.65mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

4.83mm