onsemi PowerTrench N-Channel MOSFET, 120 A, 193 A, 60 V, 3-Pin D2PAK FDB029N06

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-0799
Mfr. Part No.:
FDB029N06
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

120 A, 193 A

Maximum Drain Source Voltage

60 V

Series

PowerTrench

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.1 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

231 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Width

9.65mm

Typical Gate Charge @ Vgs

116 nC @ 10 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Minimum Operating Temperature

-55 °C

Height

4.83mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy